
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.29100 | €12.91 |
| 30 | €1.19433 | €35.83 |
| 50 | €1.15220 | €57.61 |
| 100 | €1.09700 | €109.70 |
| 250 | €1.02824 | €257.06 |
| 500 | €0.97916 | €489.58 |
| 1.000 | €0.93242 | €932.42 |
| 2.500 | €0.87407 | €2,185.18 |
| 5.000 | €0.83239 | €4,161.95 |
| Unit Price without VAT: | €1.29100 |
|---|---|
| Unit Price with VAT: | €1.54920 |

