
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.88800 | €8.88 |
| 30 | €0.82200 | €24.66 |
| 50 | €0.79280 | €39.64 |
| 100 | €0.75490 | €75.49 |
| 250 | €0.70756 | €176.89 |
| 500 | €0.67376 | €336.88 |
| 1.000 | €0.64160 | €641.60 |
| 2.500 | €0.60144 | €1,503.60 |
| 5.000 | €0.57275 | €2,863.75 |
| Unit Price without VAT: | €0.88800 |
|---|---|
| Unit Price with VAT: | €1.06560 |

