
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.02600 | €10.26 |
| 30 | €0.94967 | €28.49 |
| 50 | €0.91580 | €45.79 |
| 100 | €0.87210 | €87.21 |
| 250 | €0.81740 | €204.35 |
| 500 | €0.77838 | €389.19 |
| 1.000 | €0.74121 | €741.21 |
| 2.500 | €0.69481 | €1,737.03 |
| 5.000 | €0.66168 | €3,308.40 |
| Unit Price without VAT: | €1.02600 |
|---|---|
| Unit Price with VAT: | €1.23120 |

