
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.90000 | €9.00 |
| 30 | €0.83267 | €24.98 |
| 50 | €0.80300 | €40.15 |
| 100 | €0.76470 | €76.47 |
| 250 | €0.71672 | €179.18 |
| 500 | €0.68252 | €341.26 |
| 1.000 | €0.64993 | €649.93 |
| 2.500 | €0.60924 | €1,523.10 |
| 5.000 | €0.58019 | €2,900.95 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

