
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.83600 | €8.36 |
| 30 | €0.77367 | €23.21 |
| 50 | €0.74600 | €37.30 |
| 100 | €0.71040 | €71.04 |
| 250 | €0.66592 | €166.48 |
| 500 | €0.63412 | €317.06 |
| 1.000 | €0.60384 | €603.84 |
| 2.500 | €0.56604 | €1,415.10 |
| 5.000 | €0.53904 | €2,695.20 |
| Unit Price without VAT: | €0.83600 |
|---|---|
| Unit Price with VAT: | €1.00320 |

