



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.66800 | €6.68 |
| 30 | €0.58800 | €17.64 |
| 50 | €0.55580 | €27.79 |
| 100 | €0.51640 | €51.64 |
| 250 | €0.47136 | €117.84 |
| 500 | €0.44192 | €220.96 |
| 1.000 | €0.41595 | €415.95 |
| 2.500 | €0.38631 | €965.77 |
| 5.000 | €0.36698 | €1,834.90 |
| Unit Price without VAT: | €0.66800 |
|---|---|
| Unit Price with VAT: | €0.80160 |






