



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.94700 | €9.47 |
| 30 | €0.83667 | €25.10 |
| 50 | €0.79200 | €39.60 |
| 100 | €0.73760 | €73.76 |
| 250 | €0.67552 | €168.88 |
| 500 | €0.63490 | €317.45 |
| 1.000 | €0.59910 | €599.10 |
| 2.500 | €0.55825 | €1,395.62 |
| 5.000 | €0.53161 | €2,658.05 |
| Unit Price without VAT: | €0.94700 |
|---|---|
| Unit Price with VAT: | €1.13640 |











