



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.91700 | €9.17 |
| 30 | €0.80900 | €24.27 |
| 50 | €0.76560 | €38.28 |
| 100 | €0.71290 | €71.29 |
| 250 | €0.65260 | €163.15 |
| 500 | €0.61318 | €306.59 |
| 1.000 | €0.57842 | €578.42 |
| 2.500 | €0.53876 | €1,346.90 |
| 5.000 | €0.51289 | €2,564.45 |
| Unit Price without VAT: | €0.91700 |
|---|---|
| Unit Price with VAT: | €1.10040 |











