



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.93100 | €9.31 |
| 30 | €0.82200 | €24.66 |
| 50 | €0.77820 | €38.91 |
| 100 | €0.72470 | €72.47 |
| 250 | €0.66352 | €165.88 |
| 500 | €0.62358 | €311.79 |
| 1.000 | €0.58835 | €588.35 |
| 2.500 | €0.54814 | €1,370.35 |
| 5.000 | €0.52193 | €2,609.65 |
| Unit Price without VAT: | €0.93100 |
|---|---|
| Unit Price with VAT: | €1.11720 |











