



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.78200 | €7.82 |
| 30 | €0.68967 | €20.69 |
| 50 | €0.65240 | €32.62 |
| 100 | €0.60690 | €60.69 |
| 250 | €0.55480 | €138.70 |
| 500 | €0.52076 | €260.38 |
| 1.000 | €0.49076 | €490.76 |
| 2.500 | €0.45650 | €1,141.25 |
| 5.000 | €0.43415 | €2,170.75 |
| Unit Price without VAT: | €0.78200 |
|---|---|
| Unit Price with VAT: | €0.93840 |











