



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.44200 | €14.42 |
| 30 | €1.27900 | €38.37 |
| 50 | €1.21340 | €60.67 |
| 100 | €1.13340 | €113.34 |
| 250 | €1.04192 | €260.48 |
| 500 | €0.98212 | €491.06 |
| 1.000 | €0.92947 | €929.47 |
| 2.500 | €0.86937 | €2,173.42 |
| 5.000 | €0.83021 | €4,151.05 |
| Unit Price without VAT: | €1.44200 |
|---|---|
| Unit Price with VAT: | €1.73040 |











