



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.48900 | €14.89 |
| 30 | €1.32100 | €39.63 |
| 50 | €1.25340 | €62.67 |
| 100 | €1.17110 | €117.11 |
| 250 | €1.07680 | €269.20 |
| 500 | €1.01524 | €507.62 |
| 1.000 | €0.96101 | €961.01 |
| 2.500 | €0.89914 | €2,247.85 |
| 5.000 | €0.85881 | €4,294.05 |
| Unit Price without VAT: | €1.48900 |
|---|---|
| Unit Price with VAT: | €1.78680 |











