



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.42900 | €14.29 |
| 30 | €1.26667 | €38.00 |
| 50 | €1.20160 | €60.08 |
| 100 | €1.12230 | €112.23 |
| 250 | €1.03160 | €257.90 |
| 500 | €0.97236 | €486.18 |
| 1.000 | €0.92015 | €920.15 |
| 2.500 | €0.86059 | €2,151.47 |
| 5.000 | €0.82176 | €4,108.80 |
| Unit Price without VAT: | €1.42900 |
|---|---|
| Unit Price with VAT: | €1.71480 |











