



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.44400 | €14.44 |
| 30 | €1.28067 | €38.42 |
| 50 | €1.21480 | €60.74 |
| 100 | €1.13480 | €113.48 |
| 250 | €1.04316 | €260.79 |
| 500 | €0.98332 | €491.66 |
| 1.000 | €0.93059 | €930.59 |
| 2.500 | €0.87044 | €2,176.10 |
| 5.000 | €0.83123 | €4,156.15 |
| Unit Price without VAT: | €1.44400 |
|---|---|
| Unit Price with VAT: | €1.73280 |











