



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.41500 | €14.15 |
| 30 | €1.25433 | €37.63 |
| 50 | €1.18980 | €59.49 |
| 100 | €1.11120 | €111.12 |
| 250 | €1.02132 | €255.33 |
| 500 | €0.96258 | €481.29 |
| 1.000 | €0.91084 | €910.84 |
| 2.500 | €0.85180 | €2,129.50 |
| 5.000 | €0.81332 | €4,066.60 |
| Unit Price without VAT: | €1.41500 |
|---|---|
| Unit Price with VAT: | €1.69800 |











