



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.42900 | €14.29 |
| 30 | €1.26700 | €38.01 |
| 50 | €1.20200 | €60.10 |
| 100 | €1.12250 | €112.25 |
| 250 | €1.03180 | €257.95 |
| 500 | €0.97254 | €486.27 |
| 1.000 | €0.92033 | €920.33 |
| 2.500 | €0.86076 | €2,151.90 |
| 5.000 | €0.82193 | €4,109.65 |
| Unit Price without VAT: | €1.42900 |
|---|---|
| Unit Price with VAT: | €1.71480 |











