



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.84500 | €8.45 |
| 30 | €0.74600 | €22.38 |
| 50 | €0.70560 | €35.28 |
| 100 | €0.65670 | €65.67 |
| 250 | €0.60072 | €150.18 |
| 500 | €0.56412 | €282.06 |
| 1.000 | €0.53185 | €531.85 |
| 2.500 | €0.49501 | €1,237.53 |
| 5.000 | €0.47099 | €2,354.95 |
| Unit Price without VAT: | €0.84500 |
|---|---|
| Unit Price with VAT: | €1.01400 |











