



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.78500 | €7.85 |
| 30 | €0.69233 | €20.77 |
| 50 | €0.65460 | €32.73 |
| 100 | €0.60900 | €60.90 |
| 250 | €0.55664 | €139.16 |
| 500 | €0.52246 | €261.23 |
| 1.000 | €0.49231 | €492.31 |
| 2.500 | €0.45790 | €1,144.75 |
| 5.000 | €0.43546 | €2,177.30 |
| Unit Price without VAT: | €0.78500 |
|---|---|
| Unit Price with VAT: | €0.94200 |











