



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.30300 | €13.03 |
| 30 | €1.15433 | €34.63 |
| 50 | €1.09460 | €54.73 |
| 100 | €1.02180 | €102.18 |
| 250 | €0.93844 | €234.61 |
| 500 | €0.88400 | €442.00 |
| 1.000 | €0.83600 | €836.00 |
| 2.500 | €0.78124 | €1,953.10 |
| 5.000 | €0.74555 | €3,727.75 |
| Unit Price without VAT: | €1.30300 |
|---|---|
| Unit Price with VAT: | €1.56360 |











