



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.79300 | €7.93 |
| 30 | €0.69867 | €20.96 |
| 50 | €0.66120 | €33.06 |
| 100 | €0.61500 | €61.50 |
| 250 | €0.56220 | €140.55 |
| 500 | €0.52770 | €263.85 |
| 1.000 | €0.49731 | €497.31 |
| 2.500 | €0.46259 | €1,156.47 |
| 5.000 | €0.43995 | €2,199.75 |
| Unit Price without VAT: | €0.79300 |
|---|---|
| Unit Price with VAT: | €0.95160 |











