



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.77700 | €7.77 |
| 30 | €0.68533 | €20.56 |
| 50 | €0.64820 | €32.41 |
| 100 | €0.60290 | €60.29 |
| 250 | €0.55112 | €137.78 |
| 500 | €0.51724 | €258.62 |
| 1.000 | €0.48737 | €487.37 |
| 2.500 | €0.45327 | €1,133.17 |
| 5.000 | €0.43103 | €2,155.15 |
| Unit Price without VAT: | €0.77700 |
|---|---|
| Unit Price with VAT: | €0.93240 |











