



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.40700 | €14.07 |
| 30 | €1.24700 | €37.41 |
| 50 | €1.18280 | €59.14 |
| 100 | €1.10460 | €110.46 |
| 250 | €1.01520 | €253.80 |
| 500 | €0.95676 | €478.38 |
| 1.000 | €0.90530 | €905.30 |
| 2.500 | €0.84658 | €2,116.45 |
| 5.000 | €0.80831 | €4,041.55 |
| Unit Price without VAT: | €1.40700 |
|---|---|
| Unit Price with VAT: | €1.68840 |











