



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.34900 | €13.49 |
| 30 | €1.19467 | €35.84 |
| 50 | €1.13280 | €56.64 |
| 100 | €1.05760 | €105.76 |
| 250 | €0.97144 | €242.86 |
| 500 | €0.91522 | €457.61 |
| 1.000 | €0.86565 | €865.65 |
| 2.500 | €0.80911 | €2,022.78 |
| 5.000 | €0.77225 | €3,861.25 |
| Unit Price without VAT: | €1.34900 |
|---|---|
| Unit Price with VAT: | €1.61880 |











