



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.79400 | €7.94 |
| 30 | €0.70000 | €21.00 |
| 50 | €0.66220 | €33.11 |
| 100 | €0.61600 | €61.60 |
| 250 | €0.56316 | €140.79 |
| 500 | €0.52864 | €264.32 |
| 1.000 | €0.49818 | €498.18 |
| 2.500 | €0.46341 | €1,158.52 |
| 5.000 | €0.44074 | €2,203.70 |
| Unit Price without VAT: | €0.79400 |
|---|---|
| Unit Price with VAT: | €0.95280 |











