



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.15900 | €11.59 |
| 30 | €1.02567 | €30.77 |
| 50 | €0.97220 | €48.61 |
| 100 | €0.90670 | €90.67 |
| 250 | €0.83180 | €207.95 |
| 500 | €0.78286 | €391.43 |
| 1.000 | €0.73977 | €739.77 |
| 2.500 | €0.69059 | €1,726.48 |
| 5.000 | €0.65852 | €3,292.60 |
| Unit Price without VAT: | €1.15900 |
|---|---|
| Unit Price with VAT: | €1.39080 |











