



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.19000 | €11.90 |
| 30 | €1.05300 | €31.59 |
| 50 | €0.99800 | €49.90 |
| 100 | €0.93090 | €93.09 |
| 250 | €0.85416 | €213.54 |
| 500 | €0.80402 | €402.01 |
| 1.000 | €0.75983 | €759.83 |
| 2.500 | €0.70940 | €1,773.50 |
| 5.000 | €0.67653 | €3,382.65 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |











