



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.77300 | €7.73 |
| 30 | €0.68100 | €20.43 |
| 50 | €0.64420 | €32.21 |
| 100 | €0.59920 | €59.92 |
| 250 | €0.54764 | €136.91 |
| 500 | €0.51398 | €256.99 |
| 1.000 | €0.48428 | €484.28 |
| 2.500 | €0.45036 | €1,125.90 |
| 5.000 | €0.42825 | €2,141.25 |
| Unit Price without VAT: | €0.77300 |
|---|---|
| Unit Price with VAT: | €0.92760 |











