



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.14500 | €11.45 |
| 30 | €1.01300 | €30.39 |
| 50 | €0.96000 | €48.00 |
| 100 | €0.89530 | €89.53 |
| 250 | €0.82128 | €205.32 |
| 500 | €0.77290 | €386.45 |
| 1.000 | €0.73029 | €730.29 |
| 2.500 | €0.68166 | €1,704.15 |
| 5.000 | €0.64996 | €3,249.80 |
| Unit Price without VAT: | €1.14500 |
|---|---|
| Unit Price with VAT: | €1.37400 |











