Image for 0399800310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399800310

DigiKey Part Number
2266-399800310-23-ND
Manufacturer
Manufacturer Product Number
0399800310
Description
TERM BLOCK PLUG 10POS 5.08MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0399800310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Obsolete
Type
Plug for Unshrouded Header
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
Locking Ramp
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.620" (15.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.261
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €43.03 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.