Image for 0398890027 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398890027

DigiKey Part Number
0398890027-ND
Manufacturer
Manufacturer Product Number
0398890027
Description
TERM BLOCK 3POS 5.08MM
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 0.200" (5.08mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
2
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
-
Wire Gauge
-
Mounting Type
-
Wire Termination
-
Features
-
Color
-
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.