3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
0397260003

0397260003

DigiKey Part Number
0397260003-ND
Manufacturer
Manufacturer Product Number
0397260003
Description
TERM BLOCK HDR 3POS 7.62MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.300" (7.62mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1766783Phoenix Contact17277-5910-ND€502.95000Similar
TBP05R2-762-03BESame Sky (Formerly CUI Devices)3012223-TBP05R2-762-03BE-ND€167.65000Similar
In-Stock: 1.079
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.70200€7.02
25€0.61160€15.29
50€0.55180€27.59
100€0.50010€50.01
250€0.44460€111.15
500€0.41126€205.63
1.200€0.37838€454.06
6.000€0.33842€2,030.52
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.15200