0365050008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: €5.00587
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 382
Unit Price: €2.85000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 320
Unit Price: €1.71000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.083
Unit Price: €2.59000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.361
Unit Price: €2.48000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 92
Unit Price: €2.36000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 102
Unit Price: €7.22000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 60
Unit Price: €4.90000
Datasheet
Image for 0365050008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0365050008

DigiKey Part Number
0365050008-ND
Manufacturer
Manufacturer Product Number
0365050008
Description
CONN DIN RCPT 64POS
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Mounting Clips
Contact Finish
Gold
Contact Finish Thickness
24.0µin (0.61µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes