0349672012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €1.61315
Datasheet
Image for 0349672012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349672012

DigiKey Part Number
900-0349672012-ND
Manufacturer
Manufacturer Product Number
0349672012
Description
MINI50 SEALED CPA 1X2 RCPT ASSY,
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Connector Position Assurance (CPA)
Insulation Material
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.000€1.61315€4,839.45
Manufacturers Standard Package
Unit Price without VAT:€1.61315
Unit Price with VAT:€1.93578