
0348403420 | |
|---|---|
DigiKey Part Number | 0348403420-ND |
Manufacturer | |
Manufacturer Product Number | 0348403420 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348403420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount, Bulkhead | |
Contact Termination | Crimp | |
Fastening Type | Twist Latch | |
Color | Gray | |
Features | IP67K | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.72000 | €6.72 |
| 10 | €5.71300 | €57.13 |
| 25 | €5.35440 | €133.86 |
| 50 | €5.09880 | €254.94 |
| 100 | €4.85510 | €485.51 |
| Unit Price without VAT: | €6.72000 |
|---|---|
| Unit Price with VAT: | €8.06400 |

