Image for 0348033213 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348033213

DigiKey Part Number
900-0348033213-ND
Manufacturer
Manufacturer Product Number
0348033213
Description
CTX64 RCPT TERM ST SN S BWND MS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60.000€0.02833€1,699.80
Manufacturers Standard Package
Unit Price without VAT:€0.02833
Unit Price with VAT:€0.03400