0210390263 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €3.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €2.38784
Datasheet

Parametric Equivalent


Molex
In Stock: 4.548
Unit Price: €2.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €1.31182
Datasheet

Parametric Equivalent


GCT
In Stock: 441
Unit Price: €0.74000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: €0.51675
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €4.22000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €4.22000
Datasheet
10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)

0210390263

DigiKey Part Number
900-0210390263-ND
Manufacturer
Manufacturer Product Number
0210390263
Description
CABLE FFC/FPC 10POS 1MM 10"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 10POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 3"
In-Stock: 0
Unit Price: €0.80593
CABLE FFC/FPC 10POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 6"
In-Stock: 0
Unit Price: