


0194300004 | |
|---|---|
DigiKey Part Number | WM9413-ND |
Manufacturer | |
Manufacturer Product Number | 0194300004 |
Description | CONN SPLICE 12-22 AWG PUSH IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.31900 | €3.19 |
| 100 | €0.27160 | €27.16 |
| 500 | €0.24240 | €121.20 |
| 1.000 | €0.23082 | €230.82 |
| 5.000 | €0.20603 | €1,030.15 |
| 10.000 | €0.19620 | €1,962.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

