Ring Terminal Connector M4 Stud Circular 2.5 ~ 6.0mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0193240042

DigiKey Part Number
900-0193240042-ND
Manufacturer
Manufacturer Product Number
0193240042
Description
METRIC AVIKRIMP RING C6-836-M4T
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 2.5 ~ 6.0mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.282" (7.16mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2.5 ~ 6.0mm²
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.000€0.34049€1,702.45
Unit Price without VAT:€0.34049
Unit Price with VAT:€0.40859