


0192760004 | |
|---|---|
DigiKey Part Number | WM23004TR-ND - Tape & Reel (TR) WM23004CT-ND - Cut Tape (CT) 900-0192760004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0192760004 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0192760004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.13569 | €339.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.11175 | €279.38 |
| Unit Price without VAT: | €0.11175 |
|---|---|
| Unit Price with VAT: | €0.13410 |

