0192670435 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.88442

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: €0.04220
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 750
Unit Price: €0.16040
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: €0.12780
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 495
Unit Price: €0.07760
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: €0.22340
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: €0.09460
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: €0.06020
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: €0.05120
Datasheet

Parametric Equivalent


3M
In Stock: 10.300
Unit Price: €0.06180
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.14240
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.05640
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.24900
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.342' (104.24mm, 4.10")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670435

DigiKey Part Number
0192670435-ND
Manufacturer
Manufacturer Product Number
0192670435
Description
HEATSHRINK 1/2" X 0.342' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.342' (104.24mm, 4.10")
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.342' (104.24mm, 4.10")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.030€0.76597€788.95
Unit Price without VAT:€0.76597
Unit Price with VAT:€0.91916