Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030377

DigiKey Part Number
0192030377-ND
Manufacturer
Manufacturer Product Number
0192030377
Description
CONN RING 8-12AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
-
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
-
Termination
-
Wire Gauge
8-12 AWG
Insulation
-
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.000€0.13396€669.80
Unit Price without VAT:€0.13396
Unit Price with VAT:€0.16075