Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191640842

DigiKey Part Number
0191640842-ND
Manufacturer
Manufacturer Product Number
0191640842
Description
CONN RING FLAT 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
5/16 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.460" (11.68mm)
Length - Overall
1.900" (48.26mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.353" (8.97mm)
Material - Insulation
NiAc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.42000€1.42
10€1.20500€12.05
25€1.12920€28.23
50€1.07500€53.75
100€1.02370€102.37
250€0.95952€239.88
500€0.91368€456.84
1.000€0.87008€870.08
2.500€0.81562€2,039.05
Manufacturers Standard Package
Unit Price without VAT:€1.42000
Unit Price with VAT:€1.70400