Parametric Equivalent
Parametric Equivalent

0191210031 | |
|---|---|
DigiKey Part Number | 0191210031-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191210031 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.795" (20.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.17000 | €1,275.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |





