Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190820005

DigiKey Part Number
900-0190820005TR-ND - Tape & Reel (TR)
900-0190820005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190820005
Description
CONN RING FLAT 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
1/4 Stud
Thickness
0.080" (2.03mm)
Width - Outer Edges
0.594" (15.09mm)
Length - Overall
1.406" (35.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.17000€1.17
10€0.99300€9.93
25€0.93120€23.28
50€0.88660€44.33
100€0.84420€84.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.82716€206.79
500€0.78768€393.84
750€0.76545€574.09
1.250€0.73835€922.94
1.750€0.72104€1,261.82
2.500€0.70312€1,757.80
6.250€0.65914€4,119.62
12.500€0.62771€7,846.38
Manufacturers Standard Package
Unit Price without VAT:€1.17000
Unit Price with VAT:€1.40400