0190730397 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11.166
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.18862
Datasheet

Parametric Equivalent


Molex
In Stock: 2.235
Unit Price: €0.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.25919
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 6.150
Unit Price: €0.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 10.636
Unit Price: €0.46000
Datasheet

Parametric Equivalent


3M
In Stock: 174
Unit Price: €0.40000
Datasheet

Parametric Equivalent


3M
In Stock: 263
Unit Price: €0.23000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.873
Unit Price: €0.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 846
Unit Price: €0.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.501
Unit Price: €2.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €7.71000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730397

DigiKey Part Number
0190730397-ND
Manufacturer
Manufacturer Product Number
0190730397
Description
CONN RING CIRC 14-16AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.477" (12.11mm)
Length - Overall
1.077" (27.36mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.