
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.21000 | €12.10 |
| 30 | €1.07133 | €32.14 |
| 50 | €1.01560 | €50.78 |
| 100 | €0.94750 | €94.75 |
| 250 | €0.86960 | €217.40 |
| 500 | €0.81870 | €409.35 |
| 1.000 | €0.77385 | €773.85 |
| 2.500 | €0.72269 | €1,806.73 |
| 5.000 | €0.68933 | €3,446.65 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.45200 |

