
0190730019-10-B9-D | |
|---|---|
DigiKey Part Number | 0190730019-10-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-10-B9-D |
Description | 10" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.19300 | €11.93 |
| 30 | €1.05633 | €31.69 |
| 50 | €1.00120 | €50.06 |
| 100 | €0.93380 | €93.38 |
| 250 | €0.85688 | €214.22 |
| 500 | €0.80660 | €403.30 |
| 1.000 | €0.76231 | €762.31 |
| 2.500 | €0.71176 | €1,779.40 |
| 5.000 | €0.67881 | €3,394.05 |
| Unit Price without VAT: | €1.19300 |
|---|---|
| Unit Price with VAT: | €1.43160 |

