Black 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-08-B9-D

DigiKey Part Number
0190730019-08-B9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-08-B9-D
Description
8" JUMPER 3075 BK001 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.14000€11.40
30€1.00867€30.26
50€0.95580€47.79
100€0.89110€89.11
250€0.81744€204.36
500€0.76922€384.61
1.000€0.72676€726.76
2.500€0.67828€1,695.70
5.000€0.64669€3,233.45
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.36800
Assembly Component