
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.23000 | €12.30 |
| 30 | €1.08867 | €32.66 |
| 50 | €1.03200 | €51.60 |
| 100 | €0.96290 | €96.29 |
| 250 | €0.88388 | €220.97 |
| 500 | €0.83224 | €416.12 |
| 1.000 | €0.78674 | €786.74 |
| 2.500 | €0.73483 | €1,837.08 |
| 5.000 | €0.70098 | €3,504.90 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |

