MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 1.015" (25.78mm) | |
Length - Barrel | 0.426" (10.82mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.125" (3.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |



